Part Details for AD880JR by Analog Devices Inc
Overview of AD880JR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD880JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD880JR-ND
|
DigiKey | IC CHAN PROC ELEMENT 20SOIC Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34261 In Stock |
|
$13.3600 | Buy Now |
|
Quest Components | 312 |
|
$13.7640 / $20.6460 | Buy Now | |
|
Rochester Electronics | Head Positioning Circuit, 1 Channel, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34261 |
|
$11.4700 / $13.4900 | Buy Now |
Part Details for AD880JR
AD880JR CAD Models
AD880JR Part Data Attributes
|
AD880JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD880JR
Analog Devices Inc
IC 1 CHANNEL HEAD POSITIONING CIRCUIT, PDSO20, SOIC-20, Drive Electronics
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | HEAD POSITIONING CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AD880JR
This table gives cross-reference parts and alternative options found for AD880JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD880JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710N210CSSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710N210CSSJ |
VM710420IVSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710420IVSJ |
VM710N425ISSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710N425ISSJ |
XR-9010R-4CD | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SOP-20 | Exar Corporation | AD880JR vs XR-9010R-4CD |
VM710N415CPOJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710N415CPOJ |
XR-505R-4BD | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SOP-20 | Exar Corporation | AD880JR vs XR-505R-4BD |
VM710N430IVSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710N430IVSJ |
ML4610RCS-4 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SOIC-20 | RF Micro Devices Inc | AD880JR vs ML4610RCS-4 |
VM710N415SSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710N415SSJ |
VM710N210ISSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | AD880JR vs VM710N210ISSJ |