-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 3GSPS, JESD204B, Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9208BBPZ-3000 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST3000GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 3000 A, 2-168A2S | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7801
|
Newark | Adc, 14Bit, 3Gsps, Bga-Ed-196, Resolution (Bits):14Bit, Sampling Rate:3Gsps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:950Mv, Supply Voltage Max:2.56Mv Rohs Compliant: Yes |Analog Devices AD9208BBPZ-3000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,932.1500 | Buy Now |
|
Ameya Holding Limited | 215 |
|
RFQ | ||
DISTI #
AD9208BBPZ-3000
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$1,924.0300 / $2,052.2900 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT PIPELINED 196BGA-ED / 14-Bit, 3 GSPS, JESD204B, Dual Analog-to-Digital Converter | 100 |
|
$1,285.7144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9208BBPZ-3000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9208BBPZ-3000
Analog Devices Inc
14-Bit, 3GSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BP-196-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.7 V | |
Analog Input Voltage-Min | -1.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.1282% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 3000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.53 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9208BBPZ-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9208BBPZ-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9208BBPZRL-3000 | Analog Devices Inc | Check for Price | 14-Bit, 3GSPS, JESD204B, Dual Analog-to-Digital Converter | AD9208BBPZ-3000 vs AD9208BBPZRL-3000 |