There are no models available for this part yet.
Overview of AD9215BCPZ-65 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BCPZ-65 | Analog Devices | 10 Bit Low Power 65MSPS | |
AD9215BCPZ-105 | Analog Devices | 10 Bit Low Power 105 Msps ADC | |
AD9215BCPZ-80 | Analog Devices | 10 Bit Low Power 80 MSPS |
CAD Models for AD9215BCPZ-65 by Rochester Electronics LLC
Part Data Attributes for AD9215BCPZ-65 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.1172%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
65 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
Alternate Parts for AD9215BCPZ-65
This table gives cross-reference parts and alternative options found for AD9215BCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9215BCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9215BCP-65 | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD9215BCPZ-65 vs AD9215BCP-65 |
Related Parts for AD9215BCPZ-65
-
ATMEGA8535-16PUMicrocontrollers
-
AD9215BCPZ-105Analog to Digital Converters
-
ACS710KLATR-25CB-TOther Analog ICs
-
AD9760ARZDigital to Analog Converters
-
AD8191ASTZMultiplexers or Switches
-
NCV891330PD50R2GSwitching Regulator or Controllers
-
ADA4622-2ARMZOperational Amplifiers
-
ISL3176EIUZ-TLine Driver or Receivers
-
VNN1NV04PTR-EPeripheral Drivers