-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9246BCPZRL7-125 | Analog Devices | 1.8V 14Bit 125 MSPS ADC | |
AD9246BCPZRL7-105 | Analog Devices | 1.8V 14Bit 105 MSPS ADC | |
AD9246BCPZRL7-80 | Analog Devices | 1.8V 14Bit 80 MSPS ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9863
|
Newark | Adc, 14-Bit, 125Msps, Lfcsp-Vq-Ep-48, Resolution (Bits):14Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9246BCPZ-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$93.9200 / $109.4700 | Buy Now |
DISTI #
AD9246BCPZ-125-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
52 In Stock |
|
$87.4250 / $114.7000 | Buy Now |
DISTI #
584-AD9246BCPZ-125
|
Mouser Electronics | Analog to Digital Converters - ADC 1.8V 14Bit 125 MSPS ADC RoHS: Compliant | 3 |
|
$87.4300 / $113.6600 | Buy Now |
|
Analog Devices Inc | 1.8V 14Bit 125 MSPS ADC Package Multiple: 1 | 92 |
|
$64.9100 / $114.7000 | Buy Now |
|
Quest Components | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, 48 Pin Plastic MLF48 | 8 |
|
$87.7331 / $97.4812 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1879 |
|
$86.7000 / $102.0000 | Buy Now |
DISTI #
AD9246BCPZ-125
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$91.4600 / $104.9100 | Buy Now |
DISTI #
C1S103101036069
|
Chip1Stop | Single ADC Pipelined 125Msps 14-bit Parallel 48-Pin LFCSP EP RoHS: Compliant pbFree: Yes Container: Tray | 4 |
|
$87.5000 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT 125MSPS 48-LFCSP | 1000 |
|
$43.7110 / $65.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9246BCPZ-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9246BCPZ-125
Analog Devices Inc
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9246BCPZ-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9246BCPZ-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9246BCPZRL7-125 | 14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9246BCPZ-125 vs AD9246BCPZRL7-125 |