Part Details for AD9248BCPZRL-40 by Analog Devices Inc
Overview of AD9248BCPZRL-40 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9248BCPZRL-65 | Analog Devices | 14 BIT DUAL 3V CMOS 65 MSPS AD | |
AD9248BCPZRL-40 | Analog Devices | 14 BIT DUAL 3V CMOS 40 MSPS AD |
Price & Stock for AD9248BCPZRL-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9248BCPZRL-40TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.8125 | Buy Now |
DISTI #
584-AD9248BCPZR-40
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT DUAL 3V CMOS 40 MSPS ADC RoHS: Compliant | 0 |
|
$42.8100 | Order Now |
|
Analog Devices Inc | 14 BIT DUAL 3V CMOS 40 MSPS AD Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$31.7900 / $42.8125 | Buy Now |
DISTI #
AD9248BCPZRL-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$44.7900 | Buy Now |
Part Details for AD9248BCPZRL-40
AD9248BCPZRL-40 CAD Models
AD9248BCPZRL-40 Part Data Attributes
|
AD9248BCPZRL-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9248BCPZRL-40
Analog Devices Inc
Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0275% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for AD9248BCPZRL-40
This table gives cross-reference parts and alternative options found for AD9248BCPZRL-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9248BCPZRL-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9248BCPZRL7-40 | IC DUAL 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, MO-220VMMD, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9248BCPZRL-40 vs AD9248BCPZRL7-40 |
AD9248BCPZ-40 | Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | Analog Devices Inc | AD9248BCPZRL-40 vs AD9248BCPZ-40 |