Converters
AD9252ABCPZRL7-50
Analog Devices Inc
Description: Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC

Overview of AD9252ABCPZRL7-50 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9252ABCPZRL7-50 Analog Devices 14-bit, 50Msps Octal ADC on 7'

Price & Stock for AD9252ABCPZRL7-50 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD9252ABCPZRL7-50TR-ND
DigiKey IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $97.3000
$97.3000 Buy Now
DISTI # 584-AD9252ABCPZR7-50
Mouser Electronics Analog to Digital Converters - ADC 14-bit, 50Msps Octal ADC on 7" reel RoHS: Compliant 0
  • 750 $99.0300
$99.0300 Order Now
Analog Devices Inc 14-bit, 50Msps Octal ADC on 7' Min Qty: 750 Package Multiple: 750 750
  • 1 $119.1300
  • 1,000 $72.2800
$72.2800 / $119.1300 Buy Now
DISTI # AD9252ABCPZR750
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 750 0
  • 750 $103.1100
  • 1,000 $101.7900
$101.7900 / $103.1100 Buy Now

CAD Models for AD9252ABCPZRL7-50 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9252ABCPZRL7-50 by Analog Devices Inc

AD9252ABCPZRL7-50
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64
Pin Count
64
Manufacturer Package Code
CP-64-6
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
14
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample Rate
50 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. AD9252ABCPZRL7-50
    Analog Devices Inc
    Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC
    VS

Alternate Parts for AD9252ABCPZRL7-50

This table gives cross-reference parts and alternative options found for AD9252ABCPZRL7-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9252ABCPZRL7-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9222ABCPZ-50 Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9222ABCPZ-50
AD9252BCPZRL7-50 IC 8-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9252BCPZRL7-50
AD9212ABCPZRL7-65 Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC Analog Devices Inc AD9252ABCPZRL7-50 vs AD9212ABCPZRL7-65
AD9212BCPZ-40 IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9212BCPZ-40
AD9222BCPZRL7-40 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9222BCPZRL7-40
AD9222BCPZ-65 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9222BCPZ-65
AD9252BCPZ-50 IC 8-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9252BCPZ-50
AD9212BCPZRL7-65 IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9212BCPZRL7-65
AD9222ABCPZRL7-50 Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter Analog Devices Inc AD9252ABCPZRL7-50 vs AD9222ABCPZRL7-50
AD9252ABCPZ-50 Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC Analog Devices Inc AD9252ABCPZRL7-50 vs AD9252ABCPZ-50

Related Parts for AD9252ABCPZRL7-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9252ABCPZRL7-50 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9252ABCPZRL7-50 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9252ABCPZRL7-50 would you like to use for your alert(s)?
  • Please alert me when AD9252ABCPZRL7-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9252ABCPZRL7-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9252ABCPZRL7-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9252ABCPZRL7-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9252ABCPZRL7-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9252ABCPZRL7-50 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: