-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9268BCPZ-105 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9268 - ADC, Flash Method, 16-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1003 |
|
$200.1700 / $235.4900 | Buy Now |
DISTI #
AD9268BCPZ-105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2 | 0 |
|
$216.1800 / $230.5900 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT PIPELINED 64LFCSP | 2900 |
|
$56.5220 / $69.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9268BCPZ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9268BCPZ-105
Analog Devices Inc
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0095 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0078% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9268BCPZ-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9268BCPZ-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9251BCPZRL7-40 | Analog Devices Inc | Check for Price | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9251BCPZRL7-40 |
AD9231BCPZRL7-20 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9231BCPZRL7-20 |
AD9251BCPZ-20 | Analog Devices Inc | $24.1983 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9251BCPZ-20 |
AD9231BCPZRL7-40 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9231BCPZRL7-40 |
AD9258BCPZ-105 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) | AD9268BCPZ-105 vs AD9258BCPZ-105 |
AD9251BCPZ-80 | Analog Devices Inc | $60.6679 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9251BCPZ-80 |
AD9251BCPZ-40 | Analog Devices Inc | $34.1494 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9251BCPZ-40 |
AD9231BCPZRL7-80 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9268BCPZ-105 vs AD9231BCPZRL7-80 |
AD9258BCPZ-80 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) | AD9268BCPZ-105 vs AD9258BCPZ-80 |
AD9258BCPZ-125 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) | AD9268BCPZ-105 vs AD9258BCPZ-125 |