-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 x 1 RF Agile Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4030411
|
Farnell | RF TRANSCEIVER, 70MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$256.1364 / $307.8556 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AD9364BBCZ
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1 | 1444 |
|
$227.0100 / $264.9600 | Buy Now |
|
CHIPMALL.COM LIMITED | 70MHz~6000MHz Mobile Phone SPI BGA-144 RF Transceiver ICs ROHS | 107 |
|
$65.1681 / $67.6498 | Buy Now |
|
LCSC | 70MHz6000MHz Mobile Phone SPI BGA-144 RF Transceiver ICs ROHS | 107 |
|
$67.8834 / $70.4685 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 420 |
|
$85.7200 / $114.2900 | Buy Now |
|
Win Source Electronics | Point to point communication systems | 1466 |
|
$57.4286 / $74.1786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9364BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9364BBCZ
Analog Devices Inc
1 x 1 RF Agile Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-275EEAB-1, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |