Part Details for AD9393BBCZ-80 by Rochester Electronics LLC
Overview of AD9393BBCZ-80 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9393BBCZ-80
AD9393BBCZ-80 CAD Models
AD9393BBCZ-80 Part Data Attributes
|
AD9393BBCZ-80
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9393BBCZ-80
Rochester Electronics LLC
SPECIALTY CONSUMER CIRCUIT, PBGA76, 6 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-225, CSPBGA-76
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-225, CSPBGA-76 | |
Pin Count | 76 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B76 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |