Converters
AD9444BSVZ-80
Analog Devices Inc
Description: 14-Bit, 80 MSPS A/D Converter

Overview of AD9444BSVZ-80 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9444BSVZ-80 Analog Devices 14-Bit, 80 Msps ADC

Price & Stock for AD9444BSVZ-80 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD9444BSVZ-80-ND
DigiKey IC ADC 14BIT PIPELINED 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 551
In Stock
  • 5 $74.0200
$74.0200 Buy Now
DISTI # AD9444BSVZ-80-ND
DigiKey IC ADC 14BIT PIPELINED 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 1 $64.0500
$64.0500 Buy Now
DISTI # 584-AD9444BSVZ-80
Mouser Electronics Analog to Digital Converters - ADC 14-Bit, 80 Msps ADC RoHS: Compliant 9
  • 1 $65.3400
  • 10 $64.0500
  • 90 $63.7500
$63.7500 / $65.3400 Buy Now
Analog Devices Inc 14-Bit, 80 Msps ADC Package Multiple: 1 1048
  • 1 $64.0500
  • 1,000 $47.5500
$47.5500 / $64.0500 Buy Now
Bristol Electronics   2
RFQ
Rochester Electronics ADC, Proprietary Method, 14-Bit, 1 Channel, Parallel, Word Access, BICMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 19
  • 1 $74.7300
  • 25 $73.2300
  • 100 $70.2400
  • 500 $67.2500
  • 1,000 $63.5200
$63.5200 / $74.7300 Buy Now
DISTI # AD9444BSVZ-80
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 9 0
  • 9 $76.8600
  • 10 $74.6600
  • 25 $71.5900
  • 100 $69.6900
  • 500 $67.8800
  • 1,000 $67.0000
$67.0000 / $76.8600 Buy Now
DISTI # C1S103101433794
Chip1Stop AD Converters (ADC) RoHS: Compliant 15
  • 9 $63.9000
  • 10 $63.2700
$63.2700 / $63.9000 Buy Now

CAD Models for AD9444BSVZ-80 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9444BSVZ-80 by Analog Devices Inc

AD9444BSVZ-80
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, MS-026-AED, TQFP-100
Pin Count
100
Manufacturer Package Code
SV-100-1
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
3.5 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Linearity Error-Max (EL)
0.0079%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. AD9444BSVZ-80
    Analog Devices Inc
    14-Bit, 80 MSPS A/D Converter
    VS

Related Parts for AD9444BSVZ-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9444BSVZ-80 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9444BSVZ-80 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9444BSVZ-80 would you like to use for your alert(s)?
  • Please alert me when AD9444BSVZ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9444BSVZ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9444BSVZ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9444BSVZ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9444BSVZ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9444BSVZ-80 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: