Part Details for AD9508SCPZ-EP-R7 by Analog Devices Inc
Overview of AD9508SCPZ-EP-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD9508SCPZ-EP-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9508SCPZ-EP-R7-ND
|
DigiKey | IC CLK BUFFER 1:4 1.2GHZ 24LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8554 | Buy Now |
DISTI #
584-AD9508SCPZ-EP-R7
|
Mouser Electronics | Clock Drivers & Distribution 1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust RoHS: Compliant | 0 |
|
$12.6900 | Order Now |
|
Analog Devices Inc | 1:4 Distribution IC, Dividers, Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$8.8700 / $14.6100 | Buy Now |
Part Details for AD9508SCPZ-EP-R7
AD9508SCPZ-EP-R7 CAD Models
AD9508SCPZ-EP-R7 Part Data Attributes:
|
AD9508SCPZ-EP-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9508SCPZ-EP-R7
Analog Devices Inc
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9508 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.14 ns | |
Same Edge Skew-Max (tskwd) | 0.965 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1200 MHz |