Part Details for AD9512UCPZ-EP by Analog Devices Inc
Overview of AD9512UCPZ-EP by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9512UCPZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9512UCPZ-EP-ND
|
DigiKey | IC CLK BUFFER 1:5 1.2GHZ 48LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.6684 | Buy Now |
DISTI #
584-AD9512UCPZ-EP
|
Mouser Electronics | Clock Drivers & Distribution 800MHz Clock Distribution IC RoHS: Compliant | 26 |
|
$41.1100 / $47.1900 | Buy Now |
DISTI #
V36:1790_06216243
|
Arrow Electronics | Clock Driver 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks Date Code: 2008 | Americas - 2 |
|
$30.2300 | Buy Now |
|
Analog Devices Inc | 800MHz Clock Distribution IC Min Qty: 1 Package Multiple: 1 | 2069 |
|
$23.9600 / $39.5500 | Buy Now |
DISTI #
37102620
|
Verical | Clock Driver 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray Min Qty: 2 Package Multiple: 2 Date Code: 2008 | Americas - 2 |
|
$30.2300 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 9512 Series, 10 True Output(s), CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3129 |
|
$32.0900 / $37.7600 | Buy Now |
DISTI #
AD9512UCPZ-EP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 19 | 0 |
|
$33.8500 / $37.7300 | Buy Now |
Part Details for AD9512UCPZ-EP
AD9512UCPZ-EP CAD Models
AD9512UCPZ-EP Part Data Attributes:
|
AD9512UCPZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9512UCPZ-EP
Analog Devices Inc
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9512 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.695 ns | |
Propagation Delay (tpd) | 1.76 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.65 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1200 MHz |