-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Output Clock Generator with Integrated 2.0 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9518-3ABCPZ-RL7CT-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
616 In Stock |
|
$12.9315 / $18.7300 | Buy Now |
DISTI #
584-AD9518-3ABCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products 6-Output Clock Generator with Integrated 2.0 GHz VCO RoHS: Compliant | 60 |
|
$12.6700 / $19.2200 | Buy Now |
|
Analog Devices Inc | 6-Output Clock Generator with Min Qty: 1 Package Multiple: 750 | 874 |
|
$8.2000 / $18.7300 | Buy Now |
DISTI #
26634465
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$12.6143 | Buy Now |
|
Rochester Electronics | AD9518-3 - 6-Output Clock Generator with Integrated 2.0 GHz VCO RoHS: Compliant Status: Active Min Qty: 1 | 145 |
|
$10.9500 / $12.8800 | Buy Now |
|
Chip1Cloud | IC CLOCK GEN 6CH 2GHZ 48LFCSP | 3350 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 250 |
|
$8.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9518-3ABCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9518-3ABCPZ-RL7
Analog Devices Inc
6-Output Clock Generator with Integrated 2.0 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9518 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.18 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.22 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 2950 MHz |