Part Details for AD9518-3BCPZ by Analog Devices Inc
Overview of AD9518-3BCPZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9518-0ABCPZ | Analog Devices | 6-Output Clock Generator with | |
AD9518-1ABCPZ-RL7 | Analog Devices | 6-Output Clock Generator with | |
AD9518-3A/PCBZ | Analog Devices | 6-Output Clock Generator with |
Price & Stock for AD9518-3BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Clock Driver, 9518 Series, 6 True Output(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 253 |
|
$14.5400 / $17.1100 | Buy Now |
Part Details for AD9518-3BCPZ
AD9518-3BCPZ CAD Models
AD9518-3BCPZ Part Data Attributes
|
AD9518-3BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9518-3BCPZ
Analog Devices Inc
6-Output Clock Generator with Integrated 2.0 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9518 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 1.18 ns | |
Propagation Delay (tpd) | 1.18 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.22 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 2950 MHz |
Alternate Parts for AD9518-3BCPZ
This table gives cross-reference parts and alternative options found for AD9518-3BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9518-3BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9518-3BCPZ-REEL7 | 6-Output Clock Generator with Integrated 2.0 GHz VCO | Analog Devices Inc | AD9518-3BCPZ vs AD9518-3BCPZ-REEL7 |