-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 LVDS/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9522-2BCPZ-REEL7 | Analog Devices | 12- Channel Clock Generator wi | |
AD9522-2BCPZ | Analog Devices | 12- Channel Clock Generator wi | |
AD9522-3/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9522-2BCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 64LFCSP Min Qty: 28 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.5121 | Buy Now |
DISTI #
584-AD9522-2BCPZ
|
Mouser Electronics | Clock Generators & Support Products 12- Channel Clock Generator with Int.VCO RoHS: Compliant | 0 |
|
$28.4100 / $33.6800 | Order Now |
|
Analog Devices Inc | 12- Channel Clock Generator wi Package Multiple: 1 | 484 |
|
$16.0300 / $25.3800 | Buy Now |
|
Rochester Electronics | Clock Generator, 250MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 24640 |
|
$21.4200 / $25.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9522-2BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9522-2BCPZ
Analog Devices Inc
12 LVDS/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for AD9522-2BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9522-2BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9520-5BCPZ | 12 LVPECL/24 CMOS Output Clock Generator | Analog Devices Inc | AD9522-2BCPZ vs AD9520-5BCPZ |
AD9522-4BCPZ | 12 LVDS/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO | Analog Devices Inc | AD9522-2BCPZ vs AD9522-4BCPZ |
AD9522-3BCPZ | 12 LVDS/24 CMOS Output Clock Generator with Integrated 2 GHz VCO | Analog Devices Inc | AD9522-2BCPZ vs AD9522-3BCPZ |
AD9522-5BCPZ | 12 LVDS/24 CMOS Output Clock Generator | Analog Devices Inc | AD9522-2BCPZ vs AD9522-5BCPZ |