Part Details for AD9546BCPZ by Analog Devices Inc
Overview of AD9546BCPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9546BCPZ | Analog Devices | Jitter clean +/PPS + Small Cel | |
AD9546BCPZ-REEL7 | Analog Devices | Jitter clean +/PPS + Small Cel |
Price & Stock for AD9546BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9932
|
Newark | Clock Synchronizer, 500Mhz, Lfcsp-Ep, Clock Ic Type:Clock Generator/Synchronizer, Frequency:500Mhz, No. Of Outputs:10Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9546BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$28.1900 / $37.5200 | Buy Now |
DISTI #
505-AD9546BCPZ-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$24.0625 / $39.0400 | Buy Now |
DISTI #
584-AD9546BCPZ
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Dual DPLL Digitized Clock Synchronizer RoHS: Compliant | 815 |
|
$24.1600 / $38.7500 | Buy Now |
|
Analog Devices Inc | Jitter clean +/PPS + Small Cel Package Multiple: 1 | 1739 |
|
$19.2500 / $39.0400 | Buy Now |
DISTI #
AD9546BCPZ
|
Richardson RFPD | CLOCK MODULE RoHS: Compliant Min Qty: 1 | 10 |
|
$25.1700 / $28.8800 | Buy Now |
Part Details for AD9546BCPZ
AD9546BCPZ CAD Models
AD9546BCPZ Part Data Attributes
|
AD9546BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9546BCPZ
Analog Devices Inc
AD9546BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-30 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2415 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 300 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 440 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |