Part Details for AD9552BCPZ-REEL7 by Analog Devices Inc
Overview of AD9552BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Price & Stock for AD9552BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2499
|
Newark | Pll Clk Generator, 200Mhz, Lfcsp-Wq-Ep Rohs Compliant: Yes |Analog Devices AD9552BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1484 |
|
$10.7300 / $15.5500 | Buy Now |
DISTI #
505-AD9552BCPZ-REEL7CT-ND
|
DigiKey | IC CLOCK GENERATOR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1397 In Stock |
|
$9.4703 / $14.9500 | Buy Now |
DISTI #
584-AD9552BCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products Oscillator Frequency Up Converter RoHS: Compliant | 1096 |
|
$9.4300 / $14.8200 | Buy Now |
|
Analog Devices Inc | Precision Clock Translator Min Qty: 1 Package Multiple: 1500 | 3280 |
|
$6.5500 / $14.9500 | Buy Now |
|
Rochester Electronics | AD9552 - Oscillator Frequency Up Converter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.7400 / $10.2800 | Buy Now |
|
CHIPMALL.COM LIMITED | 900MHz LFCSP-32(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS | 1441 |
|
$6.3533 / $7.4208 | Buy Now |
DISTI #
4217987RL
|
element14 Asia-Pacific | PLL CLK GENERATOR, 200MHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1484 |
|
$9.9474 / $14.3481 | Buy Now |
DISTI #
4217987
|
element14 Asia-Pacific | PLL CLK GENERATOR, 200MHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1484 |
|
$9.9474 / $15.5896 | Buy Now |
DISTI #
4217987RL
|
Farnell | PLL CLK GENERATOR, 200MHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1484 |
|
$9.5096 / $13.7374 | Buy Now |
DISTI #
4217987
|
Farnell | PLL CLK GENERATOR, 200MHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1484 |
|
$9.5096 / $14.9293 | Buy Now |
Part Details for AD9552BCPZ-REEL7
AD9552BCPZ-REEL7 CAD Models
AD9552BCPZ-REEL7 Part Data Attributes
|
AD9552BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9552BCPZ-REEL7
Analog Devices Inc
Oscillator Frequency Up Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.169 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AD9552BCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD9552BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9552BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9552BCPZ | Oscillator Frequency Up Converter | Analog Devices Inc | AD9552BCPZ-REEL7 vs AD9552BCPZ |