-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator Frequency Up Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7852
|
Newark | Ic, Frequency Upconvertor, 3.135-3.465V, Clock Ic Type:Pll Clock Generator, Frequency:900Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD9552BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$10.7300 / $15.5500 | Buy Now |
DISTI #
505-AD9552BCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
187 In Stock |
|
$9.4703 / $14.9500 | Buy Now |
DISTI #
584-AD9552BCPZ
|
Mouser Electronics | Clock Generators & Support Products Oscillator Frequency Up Converter RoHS: Compliant | 543 |
|
$10.3200 / $14.9500 | Buy Now |
|
Analog Devices Inc | Precision Clock Translator Min Qty: 1 Package Multiple: 1 | 1033 |
|
$6.5500 / $14.9500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | Support Circuit, 1-Func, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$8.7400 / $10.2800 | Buy Now |
|
Ameya Holding Limited | AD9552BCPZ 900 MHz 晶体振荡器, 20ppm, CMOS输出, 3pF, 32针 LFCSP封装, 5 x 5 x 0.95mm | 223 |
|
RFQ | |
DISTI #
4022481
|
element14 Asia-Pacific | IC, FREQUENCY UPCONVERTOR, 3.135-3.465V RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$10.8383 / $15.6993 | Buy Now |
DISTI #
4022481
|
Farnell | IC, FREQUENCY UPCONVERTOR, 3.135-3.465V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 138 |
|
$10.3545 / $14.9802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9552BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9552BCPZ
Analog Devices Inc
Oscillator Frequency Up Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.169 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9552BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9552BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9552BCPZ-REEL7 | Oscillator Frequency Up Converter | Analog Devices Inc | AD9552BCPZ vs AD9552BCPZ-REEL7 |