Part Details for AD9559BCPZ-REEL7 by Analog Devices Inc
Overview of AD9559BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for AD9559BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9559BCPZ-REEL7TR-ND
|
DigiKey | IC CLK TRANSLATOR PLL 72LFCSP Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.0994 | Buy Now |
DISTI #
584-AD9559BCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator RoHS: Compliant | 0 |
|
$35.4100 | Order Now |
|
Analog Devices Inc | Multi-protocol line card dual Min Qty: 400 Package Multiple: 400 | 5600 |
|
$23.7000 / $39.0300 | Buy Now |
|
Rochester Electronics | AD9559 - Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$31.6500 / $37.2300 | Buy Now |
|
Ameya Holding Limited | IC CLK TRANSLATOR PLL 72LFCSP | 5600 |
|
RFQ |
Part Details for AD9559BCPZ-REEL7
AD9559BCPZ-REEL7 CAD Models
AD9559BCPZ-REEL7 Part Data Attributes
|
AD9559BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9559BCPZ-REEL7
Analog Devices Inc
Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSMITTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |