Part Details for AD9559BCPZ by Analog Devices Inc
Overview of AD9559BCPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for AD9559BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9559BCPZ-ND
|
DigiKey | IC CLK TRANSLATOR PLL 72-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21 In Stock |
|
$36.0994 / $46.1600 | Buy Now |
DISTI #
584-AD9559BCPZ
|
Mouser Electronics | Clock Generators & Support Products Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator RoHS: Compliant | 6 |
|
$37.0500 / $49.8800 | Buy Now |
|
Analog Devices Inc | Multi-protocol line card dual Min Qty: 1 Package Multiple: 1 | 197 |
|
$23.7000 / $46.1600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$48.1080 / $50.6400 | Buy Now | |
|
Rochester Electronics | AD9559 - Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator RoHS: Compliant Status: Active Min Qty: 1 | 2933 |
|
$31.6500 / $37.2300 | Buy Now |
Part Details for AD9559BCPZ
AD9559BCPZ CAD Models
AD9559BCPZ Part Data Attributes
|
AD9559BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9559BCPZ
Analog Devices Inc
Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSMITTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |