There are no models available for this part yet.
Overview of AD9618JR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AD9618JR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3456 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 2548 |
|
$8.6775 / $17.3550 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 592 |
|
$13.0163 / $19.5244 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 471 |
|
$13.0163 / $19.5244 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 100 |
|
$4.9530 / $11.4300 | Buy Now | ||
Rochester Electronics | AD9618 - Operational Amplifier, 1 Func, 2200uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2280 |
|
$11.5600 / $13.6100 | Buy Now |
CAD Models for AD9618JR by Analog Devices Inc
Part Data Attributes for AD9618JR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB)
|
45 µA
|
Bias Current-Max (IIB) @25C
|
45 µA
|
Common-mode Reject Ratio-Min
|
48 dB
|
Common-mode Reject Ratio-Nom
|
52 dB
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
2200 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1.8 V/us
|
Supply Current-Max
|
43 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
8000000
|
Wideband
|
YES
|
Width
|
3.9 mm
|
Alternate Parts for AD9618JR
This table gives cross-reference parts and alternative options found for AD9618JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9618JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9618JR | OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD9618JR vs AD9618JR |
Related Parts for AD9618JR
-
AD9615BHOperational Amplifiers
-
CY7C63803-SXCMicrocontrollers
-
AD9675KBCZOther Analog ICs
-
AD7811YRAnalog to Digital Converters
-
AD8187ARUMultiplexers or Switches
-
APTM20AM10FTGPower Field-Effect Transistors
-
BQ24020DRCRPower Management Circuits
-
100314QCXLine Driver or Receivers
-
ADV7123JST240Digital to Analog Converters