Part Details for AD96687BR by Analog Devices Inc
Overview of AD96687BR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD96687BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 1753 |
|
$4.1738 / $11.9250 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 1 |
|
$8.5500 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 17 |
|
$7.9500 / $11.9250 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 34 |
|
$9.0487 / $14.6736 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 23 |
|
$7.9500 / $11.9250 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14880 |
|
$5.3000 / $6.2300 | Buy Now |
|
ComSIT USA | ULTRAFAST COMPARATOR Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16 RoHS: Not Compliant | Europe - 1795 |
|
RFQ |
Part Details for AD96687BR
AD96687BR CAD Models
AD96687BR Part Data Attributes
|
AD96687BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD96687BR
Analog Devices Inc
IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PDSO16, SOIC-16, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD96687BR
This table gives cross-reference parts and alternative options found for AD96687BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD96687BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD96687BR-REEL | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PDSO16, SOIC-16, Comparator | Analog Devices Inc | AD96687BR vs AD96687BR-REEL |
AD96687BRZ | Ultra Fast ECL Dual Comparator | Analog Devices Inc | AD96687BR vs AD96687BRZ |