Part Details for AD9689BBPZ-2600 by Analog Devices Inc
Overview of AD9689BBPZ-2600 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
iW3626-00 | Renesas Electronics Corporation | Single-Stage, 10W Offline SSL LED Driver with High Power Factor and Low Ripple | |
ISL32600EFBZ-T | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for AD9689BBPZ-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9955
|
Newark | Adc, 14Bit, 2.6Gsps, Bga-196, Resolution (Bits):14Bit, Sampling Rate:2.6Gsps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:950Mv Rohs Compliant: Yes |Analog Devices AD9689BBPZ-2600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1,548.3200 | Buy Now |
DISTI #
AD9689BBPZ-2600
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$1,539.2200 / $1,641.8300 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT PIPELINED 196BGA | 168 |
|
$767.1831 | Buy Now |
Part Details for AD9689BBPZ-2600
AD9689BBPZ-2600 CAD Models
AD9689BBPZ-2600 Part Data Attributes
|
AD9689BBPZ-2600
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9689BBPZ-2600
Analog Devices Inc
14-Bit, 2.0 GSPS/2.6 GSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BP-196-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0793% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2600 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |