Part Details for AD9698KN by Analog Devices Inc
Overview of AD9698KN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9698KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, DIP | 1 |
|
$14.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, DIP | 31 |
|
$39.4267 / $46.3844 | Buy Now |
Part Details for AD9698KN
AD9698KN CAD Models
AD9698KN Part Data Attributes
|
AD9698KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9698KN
Analog Devices Inc
IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 110 µA | |
Bias Current-Max (IIB) @25C | 55 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 64 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD9698KN
This table gives cross-reference parts and alternative options found for AD9698KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9698KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9698TQ | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, CDIP16, CERDIP-16, Comparator | Analog Devices Inc | AD9698KN vs AD9698TQ |
5962-9234702MEX | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Comparator | Analog Devices Inc | AD9698KN vs 5962-9234702MEX |