-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 16-Bit Imaging Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0006
|
Newark | Analogue Signal Processor, 16Bit, Ssop28, Ic Function:Signal Processor, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD9826KRSZRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47 |
|
$9.0000 / $15.7000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.2500 | Buy Now |
|
Rochester Electronics | Complete 16-Bit Imaging Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$8.4900 / $9.9900 | Buy Now |
|
LCSC | 16-Bit 4.75V5.25V 15MHz Serial SSOP-28-208mil Analog to Digital Converters (ADC) ROHS | 75 |
|
$4.2056 / $7.3046 | Buy Now |
|
Vyrian | General Purpose ICs | 1459 |
|
RFQ | |
|
Win Source Electronics | IC IMAGE SGNL PROC 16BIT 28-SSOP | 17260 |
|
$5.0000 / $6.4583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9826KRSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9826KRSZRL
Analog Devices Inc
Complete 16-Bit Imaging Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 3V TO 5.25V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9826KRSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9826KRSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9826KRSRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, SSOP-28, Consumer IC:Other | AD9826KRSZRL vs AD9826KRSRL |