Part Details for AD9835BRUZ-REEL7 by Analog Devices Inc
Overview of AD9835BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AD9835BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9835BRUZ-REEL7CT-ND
|
DigiKey | IC DDS 50MHZ 10BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1072 In Stock |
|
$13.1375 / $20.7400 | Buy Now |
DISTI #
584-AD9835BRUZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 50 Mhz SERIAL 5V DDS DAC I.C. RoHS: Compliant | 853 |
|
$13.0600 / $20.7300 | Buy Now |
|
Analog Devices Inc | 50 Mhz SERIAL 5V DDS DAC I.C. Min Qty: 1 Package Multiple: 1000 | 215 |
|
$13.1375 / $20.7400 | Buy Now |
|
Ameya Holding Limited | IC DDS 10BIT 50MHZ 16-TSSOP | 215 |
|
RFQ |
Part Details for AD9835BRUZ-REEL7
AD9835BRUZ-REEL7 CAD Models
AD9835BRUZ-REEL7 Part Data Attributes
|
AD9835BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9835BRUZ-REEL7
Analog Devices Inc
50 MHz Direct Digital Synthesizer, Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for AD9835BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD9835BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9835BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9835BRUZ | 50 MHz Direct Digital Synthesizer, Waveform Generator | Analog Devices Inc | AD9835BRUZ-REEL7 vs AD9835BRUZ |
AD9835BRU | 50 MHz Direct Digital Synthesizer, Waveform Generator | Analog Devices Inc | AD9835BRUZ-REEL7 vs AD9835BRU |