Part Details for AD9845AJST by Analog Devices Inc
Overview of AD9845AJST by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for AD9845AJST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Complete 12-Bit 30 MSPS CCD Signal Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 779 |
|
$6.9900 / $8.2200 | Buy Now |
Part Details for AD9845AJST
AD9845AJST CAD Models
AD9845AJST Part Data Attributes
|
AD9845AJST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9845AJST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC , LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9845AJST
This table gives cross-reference parts and alternative options found for AD9845AJST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9845AJST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9845AJSTRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845AJST vs AD9845AJSTRL |
AD9845AJSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845AJST vs AD9845AJSTZ |
AD9845BST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845AJST vs AD9845BST |
AD9845BJSTZ | AD9845BJSTZ | Analog Devices Inc | AD9845AJST vs AD9845BJSTZ |
AD9845BSTZ | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | Analog Devices Inc | AD9845AJST vs AD9845BSTZ |