-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 125 MHz Complete DDS Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9850BRS-ND
|
DigiKey | IC DDS 125MHZ 10BIT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$42.4412 / $52.3900 | Buy Now |
DISTI #
584-AD9850BRS
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized DDS CLOCK DRIVE RoHS: Not Compliant | 27 |
|
$42.4300 / $52.3800 | Buy Now |
DISTI #
V36:1790_06216962
|
Arrow Electronics | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube Min Qty: 17 Package Multiple: 17 Lead time: 10 Weeks Date Code: 2107 | Americas - 6 |
|
$38.4200 / $40.8100 | Buy Now |
DISTI #
V99:2348_06216962
|
Arrow Electronics | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2107 | Americas - 3 |
|
$28.1300 / $37.2741 | Buy Now |
DISTI #
69202947
|
Verical | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube Min Qty: 6 Package Multiple: 6 Date Code: 2107 | Americas - 6 |
|
$38.4200 / $40.8100 | Buy Now |
DISTI #
58285504
|
Verical | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 3 |
|
$28.1300 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Frequency Synthesizer, 28 Pin, Plastic, SSOP | 8 |
|
$37.9193 / $39.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9850BRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9850BRS
Analog Devices Inc
CMOS, 125 MHz Complete DDS Synthesizer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 96 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9850BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9850BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9850BRSZ | CMOS, 125 MHz Complete DDS Synthesizer | Analog Devices Inc | AD9850BRS vs AD9850BRSZ |