-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 300 MSPS Complete DDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9852ASVZ-ND
|
DigiKey | IC DDS 300MHZ 12BIT 80TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
839 In Stock |
|
$58.6900 | Buy Now |
DISTI #
584-AD9852ASVZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized CMOS 300 MSPS Complete DDS RoHS: Compliant | 655 |
|
$60.5600 / $75.8600 | Buy Now |
|
Analog Devices Inc | 300 mhz C-DDS Synthesizer PB F Min Qty: 1 Package Multiple: 1 | 169 |
|
$43.5900 / $75.8700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$70.5660 / $74.2800 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 70 |
|
$90.6795 | Buy Now |
|
Ameya Holding Limited | AD9852ASVZ, 12 位-Bit 300000ksps 直接数字合成器, 80针 TQFP封装 | 169 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9852ASVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9852ASVZ
Analog Devices Inc
CMOS 300 MSPS Complete DDS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026AEC-HD, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |