Part Details for AD9861BCPZRL-80 by Analog Devices Inc
Overview of AD9861BCPZRL-80 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9861BCPZRL-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9861BCPZRL-80TR-ND
|
DigiKey | IC PROCESSOR FRONT END 64LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.8890 | Buy Now |
DISTI #
584-AD9861BCPZR-80
|
Mouser Electronics | Analog Front End - AFE 10B 80 MSPS MxFE Dual Converter RoHS: Compliant | 0 |
|
$26.8800 | Order Now |
|
Analog Devices Inc | 10B 80 MSPS MxFE Dual Converte Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$20.0600 / $26.8890 | Buy Now |
DISTI #
AD9861BCPZRL-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$28.0800 | Buy Now |
Part Details for AD9861BCPZRL-80
AD9861BCPZRL-80 CAD Models
AD9861BCPZRL-80 Part Data Attributes:
|
AD9861BCPZRL-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9861BCPZRL-80
Analog Devices Inc
Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for AD9861BCPZRL-80
This table gives cross-reference parts and alternative options found for AD9861BCPZRL-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9861BCPZRL-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9861BCPRL-80 | IC SPECIALTY TELECOM CIRCUIT, QCC64, MO-220-VMMD, LFCSP-64, Telecom IC:Other | Analog Devices Inc | AD9861BCPZRL-80 vs AD9861BCPRL-80 |