Part Details for AD9877ABS by Rochester Electronics LLC
Overview of AD9877ABS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9877ABS
AD9877ABS CAD Models
AD9877ABS Part Data Attributes
|
AD9877ABS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9877ABS
Rochester Electronics LLC
SPECIALTY TELECOM CIRCUIT, PQFP100, PLASTIC, MQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |