There are no models available for this part yet.
Overview of AD9879BSZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for AD9879BSZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD9879BSZ-AD-ND
|
DigiKey | IC AFE 5 CHAN 12BIT 100MQFP Min Qty: 17 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$18.4600 | Buy Now | |
DISTI #
AD9879BSZ-ND
|
DigiKey | IC AFE 5 CHAN 12BIT 100MQFP Min Qty: 17 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$20.7550 | Buy Now | |
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP100 | 335 |
|
$37.5000 / $50.0000 | Buy Now | ||
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP100 | 12 |
|
$22.5720 / $23.7600 | Buy Now | ||
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP100 | 5 |
|
$15.4440 | Buy Now | ||
Rochester Electronics | AD9879 - Mixed Signal Front End Set-Top Box, Cable Modem ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$15.8400 / $18.6300 | Buy Now |
CAD Models for AD9879BSZ by Analog Devices Inc
Part Data Attributes for AD9879BSZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, MQFP-100
|
Pin Count
|
100
|
Manufacturer Package Code
|
S-100-3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for AD9879BSZ
This table gives cross-reference parts and alternative options found for AD9879BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9879BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9879BS | IC SPECIALTY TELECOM CIRCUIT, PQFP100, PLASTIC, MQFP-100, Telecom IC:Other | Analog Devices Inc | AD9879BSZ vs AD9879BS |
Related Parts for AD9879BSZ
-
ADUC847BCPZ62-5Microcontrollers
-
AD9879BSOther Telecom ICs
-
ADXL325BCPZ-RLOther Analog ICs
-
AD976AARZAnalog to Digital Converters
-
STP75NF75Power Field-Effect Transistors
-
ADSP-BF538BBCZ-5F4Digital Signal Processors
-
AK4393VFDigital to Analog Converters
-
AGL125V2-CS196IField Programmable Gate Arrays
-
ADP1755ACPZ-R7Linear Regulator ICs