Part Details for AD9883KST-110 by Analog Devices Inc
Overview of AD9883KST-110 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9883KST-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9883KST-110-ND
|
DigiKey | TRIPLE ADC, 8-BIT PARALLEL Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5520 In Stock |
|
$6.5000 | Buy Now |
|
Rochester Electronics | AD9883 - 110 MSPS Analog Interface For Flat Panel Display ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5520 |
|
$5.5800 / $6.5600 | Buy Now |
|
Velocity Electronics | Our Stock | 45 |
|
RFQ | |
|
Chip1Cloud | 110 MSPS Analog Interface for Flat Panel Displays / AFE Video 3 ADC 8bit 3.3V 10-Pin MSOP Tube | 9300 |
|
RFQ |
Part Details for AD9883KST-110
AD9883KST-110 CAD Models
AD9883KST-110 Part Data Attributes:
|
AD9883KST-110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9883KST-110
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, LQFP-80, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9883KST-110
This table gives cross-reference parts and alternative options found for AD9883KST-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9883KST-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9883KSTZ-110 | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, LQFP-80, Consumer IC:Other | Analog Devices Inc | AD9883KST-110 vs AD9883KSTZ-110 |