Part Details for AD9895KBC by Analog Devices Inc
Overview of AD9895KBC by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9895KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 |
|
$27.7856 / $29.2480 | Buy Now | |
|
Rochester Electronics | AD9895 - CCD Signal Processor With Precision Timing Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9919 |
|
$18.2900 / $21.5100 | Buy Now |
Part Details for AD9895KBC
AD9895KBC CAD Models
AD9895KBC Part Data Attributes:
|
AD9895KBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9895KBC
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PBGA64, PLASTIC, CSPBGA-64, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, CSPBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for AD9895KBC
This table gives cross-reference parts and alternative options found for AD9895KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9895KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9895KBCRL | IC SPECIALTY CONSUMER CIRCUIT, PBGA64, PLASTIC, CSPBGA-64, Consumer IC:Other | Analog Devices Inc | AD9895KBC vs AD9895KBCRL |
AD9895KBCZRL | CCD Signal Processor with Precision Timing™ Generator | Analog Devices Inc | AD9895KBC vs AD9895KBCZRL |
AD9895KBCZ | CCD Signal Processor with Precision Timing™ Generator | Analog Devices Inc | AD9895KBC vs AD9895KBCZ |