Part Details for AD9925BBCZRL by Analog Devices Inc
Overview of AD9925BBCZRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9925BBCZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9925 - CCD Signal Processor With Vertical Driver and Precision Timing Generator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$12.8800 / $15.1500 | Buy Now |
Part Details for AD9925BBCZRL
AD9925BBCZRL CAD Models
AD9925BBCZRL Part Data Attributes
|
AD9925BBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9925BBCZRL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PBGA96, 8 X 8 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, CSBGA-96, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AD9925BBCZRL
This table gives cross-reference parts and alternative options found for AD9925BBCZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9925BBCZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9925BBCZ | IC SPECIALTY CONSUMER CIRCUIT, PBGA96, 8 X 8 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, CSBGA-96, Consumer IC:Other | Analog Devices Inc | AD9925BBCZRL vs AD9925BBCZ |
AD9995KCPZRL | IC SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Consumer IC:Other | Analog Devices Inc | AD9925BBCZRL vs AD9995KCPZRL |
AD9995KCP | IC SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Consumer IC:Other | Analog Devices Inc | AD9925BBCZRL vs AD9995KCP |