Part Details for AD9928BBCZRL by Analog Devices Inc
Overview of AD9928BBCZRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9928BBCZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9928BBCZRL-ND
|
DigiKey | IC VIDEO CCD SGNL PROC 128CSPBGA Min Qty: 12 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
16614 In Stock |
|
$25.8300 | Buy Now |
DISTI #
AD9928BBCZRLCT-ND
|
DigiKey | IC VIDEO CCD SGNL PROC 128CSPBGA Min Qty: 12 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | AD9928 - Dual-Channel, 14-Bit CCD Signal Processor With V-Driver And Precision Timing Generator RoHS: Compliant Status: Active Min Qty: 1 | 16614 |
|
$22.1700 / $26.0800 | Buy Now |
Part Details for AD9928BBCZRL
AD9928BBCZRL CAD Models
AD9928BBCZRL Part Data Attributes:
|
AD9928BBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9928BBCZRL
Analog Devices Inc
Dual Channel 14-Bit CCD Signal Processor with V-Driver and Precision Timing Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, 0.65 MM PITCH, ROHS COMPLIANT, CSPBGA-128 | |
Pin Count | 128 | |
Manufacturer Package Code | BC-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B128 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |