Part Details for AD9940BCPZ by Analog Devices Inc
Overview of AD9940BCPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AD9940BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9940BCPZ-ND
|
DigiKey | IC CDS CORRELATED 56M 48LFCSP Min Qty: 31 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4694 In Stock |
|
$9.8000 | Buy Now |
DISTI #
AD9940BCPZ-ND
|
DigiKey | IC CDS CORRELATED 56M 48LFCSP Min Qty: 31 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6685 | Buy Now |
DISTI #
584-AD9940BCPZ
|
Mouser Electronics | Analog Front End - AFE 56 Mhz CDS & Timing Drive Converter RoHS: Compliant | 0 |
|
$12.6700 / $14.3800 | Order Now |
|
Rochester Electronics | AD9940 - High Speed, Correlated Double Sampler With Integrated Timing Driver RoHS: Compliant Status: Active Min Qty: 1 | 4694 |
|
$8.4000 / $9.8900 | Buy Now |
Part Details for AD9940BCPZ
AD9940BCPZ CAD Models
AD9940BCPZ Part Data Attributes:
|
AD9940BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9940BCPZ
Analog Devices Inc
High Speed, Correlated Double Sampler with Integrated Timing Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AD9940BCPZ
This table gives cross-reference parts and alternative options found for AD9940BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9940BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9940BCPZRL | High Speed, Correlated Double Sampler with Integrated Timing Driver | Analog Devices Inc | AD9940BCPZ vs AD9940BCPZRL |