Part Details for AD9940BSTZRL by Analog Devices Inc
Overview of AD9940BSTZRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AD9940BSTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9940BSTZRLTR-ND
|
DigiKey | IC CDS CORRELATD DBL 56M 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7652 | Buy Now |
DISTI #
584-AD9940BSTZR
|
Mouser Electronics | Analog Front End - AFE 56 Mhz CDS & Timing Drive Converter RoHS: Compliant | 0 |
|
$9.6900 | Order Now |
|
Rochester Electronics | AD9940 - High Speed, Correlated Double Sampler with Integrated Timing Driver RoHS: Compliant Status: Active Min Qty: 1 | 1587 |
|
$8.4000 / $9.8900 | Buy Now |
Part Details for AD9940BSTZRL
AD9940BSTZRL CAD Models
AD9940BSTZRL Part Data Attributes:
|
AD9940BSTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9940BSTZRL
Analog Devices Inc
High Speed, Correlated Double Sampler with Integrated Timing Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |