There are no models available for this part yet.
Overview of AD9941BSTZRL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9941BSTZRL | Analog Devices | 21156 MHz AFE Converter |
Price & Stock for AD9941BSTZRL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD9941BSTZRL-505-ND
|
DigiKey | IC IMAGING SIGNAL PROC 48LQFP Min Qty: 14 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$22.7700 | Buy Now | |
DISTI #
AD9941BSTZRLTR-ND
|
DigiKey | IC IMAGING SIGNAL PROC 48LQFP Min Qty: 14 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.7000 | Buy Now | |
DISTI #
584-AD9941BSTZR
|
Mouser Electronics | Analog Front End - AFE 21156 MHz AFE Converter RoHS: Compliant | 0 |
|
$20.0500 | Order Now | |
Rochester Electronics | AD9941 - Complete 14-Bit, 56 MSPS Imaging Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$19.5400 / $22.9800 | Buy Now |
CAD Models for AD9941BSTZRL by Analog Devices Inc
Part Data Attributes for AD9941BSTZRL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
LEAD FREE, MS-026BBC, LQFP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
ST-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Related Parts for AD9941BSTZRL
-
AD9883ABST-110Other Consumer ICs
-
AD9640BCPZ-105Analog to Digital Converters
-
AD9838BCPZ-RLOther Analog ICs
-
AD9740ARDigital to Analog Converters
-
ADA4000-1ARZ-R7Operational Amplifiers
-
ADM6315-26D2ART-RLPower Management Circuits
-
ADCMP573BCP-R2Comparators
-
AD8191AASTZ-RLMultiplexers or Switches
-
ADP121-ACBZ20R7Linear Regulator ICs