Part Details for AD9948KCP by Analog Devices Inc
Overview of AD9948KCP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9948KCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9948 - 10-Bit CCD Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4453 |
|
$10.8600 / $12.7800 | Buy Now |
Part Details for AD9948KCP
AD9948KCP CAD Models
AD9948KCP Part Data Attributes
|
AD9948KCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9948KCP
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, MO-220-VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for AD9948KCP
This table gives cross-reference parts and alternative options found for AD9948KCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9948KCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9948KCPZRL | 10-Bit CCD Signal Processor with Precision Timing™ Core | Analog Devices Inc | AD9948KCP vs AD9948KCPZRL |
AD9948KCPZ | 10-Bit CCD Signal Processor with Precision Timing™ Core | Analog Devices Inc | AD9948KCP vs AD9948KCPZ |
AD9949KCPZ | 12-Bit CCD Signal Processor with Precision Timing™ Core | Analog Devices Inc | AD9948KCP vs AD9949KCPZ |