-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MSPS 14-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7921
|
Newark | Frequency Synthesizer, 1.71-1.89V, Tqfp, Synthesizer Type:Frequency, Frequency:400Mhz, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Digital Ic Case:Tqfp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9952YSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$37.9500 / $47.5100 | Buy Now |
DISTI #
505-AD9952YSVZ-ND
|
DigiKey | IC DDS 400MHZ 14BIT 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
457 In Stock |
|
$36.5095 / $46.6800 | Buy Now |
DISTI #
584-AD9952YSVZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized AD9952 400 MSPS DDS w/ 14 bit DAC RoHS: Compliant | 1216 |
|
$36.4900 / $45.6800 | Buy Now |
DISTI #
V36:1790_06217161
|
Arrow Electronics | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks Date Code: 2237 | Americas - 126 |
|
$33.9300 / $37.2900 | Buy Now |
DISTI #
E54:1762_00005929
|
Arrow Electronics | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Europe - 10 |
|
$36.4365 / $46.5866 | Buy Now |
|
Analog Devices Inc | AD9952 400 MSPS DDS w/ 14 bit Min Qty: 1 Package Multiple: 1 | 6884 |
|
$23.9400 / $46.6800 | Buy Now |
DISTI #
26150070
|
Verical | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray Min Qty: 19 Package Multiple: 19 | Americas - 6802 |
|
$33.1026 / $36.8857 | Buy Now |
DISTI #
64984276
|
Verical | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray Min Qty: 19 Package Multiple: 19 Date Code: 2237 | Americas - 114 |
|
$33.9300 / $37.2900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$30.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9952YSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9952YSVZ
Analog Devices Inc
400 MSPS 14-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SV-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |