Part Details for AD9959/PCBZ by Analog Devices Inc
Overview of AD9959/PCBZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9959/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0038
|
Newark | Eval Board, Direct Digital Synthesizer, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad9959, Kit Application Type:Clock & Timing, Application Sub Type:Direct Digital Synthesizer, Kit Contents:Eval Board Ad9959 Rohs Compliant: Yes |Analog Devices AD9959/PCBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$578.3900 | Buy Now |
DISTI #
AD9959/PCBZ-ND
|
DigiKey | EVAL BOARD FOR AD9959 Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$552.2900 | Buy Now |
DISTI #
584-AD9959PCBZ
|
Mouser Electronics | Data Conversion IC Development Tools 500 MHz 10-Bit Quad DDS PB Free Eval Bd RoHS: Compliant | 9 |
|
$556.1400 | Buy Now |
|
Analog Devices Inc | 500 MHz 10-Bit Quad DDS PB Fre Min Qty: 1 Package Multiple: 1 | 76 |
|
$552.2900 | Buy Now |
DISTI #
AD9959/PCBZ
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$552.2900 | Buy Now |
|
Chip1Cloud | BOARD EVALUATION FOR AD9959 / AD9959 Direct Digital Synthesis (DDS) Timing Evaluation Board | 5990 |
|
RFQ | |
DISTI #
4032862
|
element14 Asia-Pacific | EVAL BOARD, DIRECT DIGITAL SYNTHESIZER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$596.1641 | Buy Now |
DISTI #
4032862
|
Farnell | EVAL BOARD, DIRECT DIGITAL SYNTHESIZER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$558.8409 | Buy Now |
Part Details for AD9959/PCBZ
AD9959/PCBZ CAD Models
AD9959/PCBZ Part Data Attributes:
|
AD9959/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9959/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |