-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel 500 MSPS DDS with 10-bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7929
|
Newark | Direct Digital Synthesizer, 10Bit, Lfcsp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Package Type:Lfcsp, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9959BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$71.8200 / $83.4000 | Buy Now |
DISTI #
AD9959BCPZ-REEL7CT-ND
|
DigiKey | IC DDS 500MHZ 10BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1590 In Stock |
|
$69.2036 / $83.8000 | Buy Now |
DISTI #
584-AD9959BCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 500MHz 10-Bit Quad DDS RoHS: Compliant | 1501 |
|
$64.4800 / $71.7000 | Buy Now |
DISTI #
V72:2272_06217180
|
Arrow Electronics | Direct Digital Synthesizer 500MHz 4-DAC 10bit Serial 56-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1 |
|
$51.9600 / $68.8503 | Buy Now |
|
Analog Devices Inc | 500MHz 10-Bit Quad DDS Min Qty: 1 Package Multiple: 750 | 1818 |
|
$49.7100 / $83.8000 | Buy Now |
DISTI #
66049116
|
Verical | Direct Digital Synthesizer 500MHz 4-DAC 10bit Serial 56-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 1 |
|
$51.9600 | Buy Now |
|
Chip1Cloud | IC DDS QUAD 10BIT DAC 56LFCSP | 6900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.71V~1.96V 32b 10 LFCSP-568x8 Direct Digital Synthesis DDS ROHS | 116 |
|
$29.0162 / $34.7174 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-56 Interface - Direct Digital Synthesis (DDS) RoHS Purchase Online, Ship Immediately | 139 |
|
$26.6476 / $31.8833 | Buy Now |
DISTI #
4017915
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$73.9938 / $87.4259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9959BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9959BCPZ-REEL7
Analog Devices Inc
4 Channel 500 MSPS DDS with 10-bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Boundary Scan | NO | |
Clock Frequency-Max | 500 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9959BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9959BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9959BCPZ | 4 Channel 500 MSPS DDS with 10-bit DACs | Analog Devices Inc | AD9959BCPZ-REEL7 vs AD9959BCPZ |