-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, CCD Signal Processor with Precision Timing™ Core
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7934
|
Newark | Ccd Signal Processor, 14Bit, Lfcsp-Ep-48, Ic Function:14Bit Ccd Signal Processor With Precision Timing Core, Supply Voltage Min:1.6V, Supply Voltage Max:2V, Ic Package Type:Lfcsp-Ep, No. Of Pins:48Pins, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices AD9979BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$25.1800 / $33.5100 | Buy Now |
DISTI #
AD9979BCPZ-ND
|
DigiKey | IC PROCESSOR CCD 14BIT 48-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
48 In Stock |
|
$24.2082 / $32.2200 | Buy Now |
DISTI #
584-AD9979BCPZ
|
Mouser Electronics | Analog Front End - AFE 14-Bit, CCD Signal Processor with Precision Timing Core RoHS: Compliant | 44 |
|
$23.6900 / $32.2200 | Buy Now |
|
Quest Components | 1 |
|
$44.2992 | Buy Now | |
|
Quest Components | 12 |
|
$35.0702 / $36.9160 | Buy Now | |
|
Rochester Electronics | AD9979 - 14-Bit, CCD Signal Processor With Precision Timing Core RoHS: Compliant Status: Active Min Qty: 1 | 2941 |
|
$20.4900 / $24.1100 | Buy Now |
|
ComSIT USA | 14-BIT, CCD SIGNAL PROCESSOR WITH PRECISION TIMING CORE Consumer Circuit RoHS: Compliant | Europe - 146 |
|
RFQ | |
DISTI #
4029799
|
element14 Asia-Pacific | CCD SIGNAL PROCESSOR, 14BIT, LFCSP-EP-48 RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$24.9009 / $33.8104 | Buy Now |
DISTI #
4029799
|
Farnell | CCD SIGNAL PROCESSOR, 14BIT, LFCSP-EP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 24 |
|
$23.8646 / $31.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9979BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9979BCPZ
Analog Devices Inc
14-Bit, CCD Signal Processor with Precision Timing™ Core
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9979BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9979BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9979BCPZRL | 14-Bit, CCD Signal Processor with Precision Timing™ Core | Analog Devices Inc | AD9979BCPZ vs AD9979BCPZRL |