Part Details for AD9979BCPZRL by Analog Devices Inc
Overview of AD9979BCPZRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AD9979BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9979BCPZRLCT-ND
|
DigiKey | IC PROCESSOR CCD 14BIT 48-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2128 In Stock |
|
$20.6624 / $22.6500 | Buy Now |
DISTI #
584-AD9979BCPZR
|
Mouser Electronics | Analog Front End - AFE 14-Bit, CCD Signal Processor with Precision Timing Core RoHS: Compliant | 0 |
|
$20.6600 | Order Now |
|
Rochester Electronics | AD9979 - 14-Bit, CCD Signal Processor With Precision Timing Core RoHS: Compliant Status: Active Min Qty: 1 | 89533 |
|
$20.4900 / $24.1100 | Buy Now |
Part Details for AD9979BCPZRL
AD9979BCPZRL CAD Models
AD9979BCPZRL Part Data Attributes
|
AD9979BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9979BCPZRL
Analog Devices Inc
14-Bit, CCD Signal Processor with Precision Timing™ Core
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9979BCPZRL
This table gives cross-reference parts and alternative options found for AD9979BCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9979BCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9979BCPZ | 14-Bit, CCD Signal Processor with Precision Timing™ Core | Analog Devices Inc | AD9979BCPZRL vs AD9979BCPZ |