Part Details for AD9995KCPZRL by Analog Devices Inc
Overview of AD9995KCPZRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9995KCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9995KCPZRL-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 56-LFCSP Min Qty: 25 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
9485 In Stock |
|
$12.2500 | Buy Now |
|
Rochester Electronics | AD9995 - 12-Bit CCD Signal Processor With Precision Timing Generator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9485 |
|
$10.5100 / $12.3700 | Buy Now |
Part Details for AD9995KCPZRL
AD9995KCPZRL CAD Models
AD9995KCPZRL Part Data Attributes:
|
AD9995KCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9995KCPZRL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for AD9995KCPZRL
This table gives cross-reference parts and alternative options found for AD9995KCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9995KCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9995KCPZ | IC SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Consumer IC:Other | Analog Devices Inc | AD9995KCPZRL vs AD9995KCPZ |
AD9995KCP | IC SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Consumer IC:Other | Analog Devices Inc | AD9995KCPZRL vs AD9995KCP |