Part Details for ADA1200GS24Q1 by ANADIGICS Inc
Overview of ADA1200GS24Q1 by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA1200GS24Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 721 |
|
RFQ |
Part Details for ADA1200GS24Q1
ADA1200GS24Q1 CAD Models
ADA1200GS24Q1 Part Data Attributes:
|
ADA1200GS24Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ADA1200GS24Q1
ANADIGICS Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |