-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power JFET-Input Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9049
|
Newark | Op-Amp, 1.4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4062-2ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 387 |
|
$1.9700 / $2.8100 | Buy Now |
DISTI #
505-ADA4062-2ARZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1980 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
584-ADA4062-2ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power JFET-Input Dual Op Amp RoHS: Compliant | 3391 |
|
$1.2600 / $2.7000 | Buy Now |
DISTI #
E54:1762_00113365
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 308 |
|
$1.2220 / $2.2770 | Buy Now |
|
Analog Devices Inc | Dual36vLowPwrLowCostJFETInputA Min Qty: 1 Package Multiple: 98 | 494 |
|
$0.8900 / $2.7000 | Buy Now |
DISTI #
76834804
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2348 | Americas - 308 |
|
$1.2220 / $2.2770 | Buy Now |
|
Chip1Cloud | Tiny, Low Power JFET-Input Op Amp | IC OPAMP JFET 2 CIRCUIT 8SOIC | 80000 |
|
RFQ | |
DISTI #
C1S103100337323
|
Chip1Stop | OP Amp Dual GP 15V 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Tube | 383 |
|
$1.5300 / $2.4900 | Buy Now |
DISTI #
4020180
|
element14 Asia-Pacific | OP-AMP, 1.4MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 387 |
|
$1.2856 / $2.8519 | Buy Now |
DISTI #
4020180
|
Farnell | OP-AMP, 1.4MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 387 |
|
$1.2764 / $2.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4062-2ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4062-2ARZ
Analog Devices Inc
Low Power JFET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.3 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4062-2ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4062-2ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4062-2ARZ-R7 | Low Power JFET-Input Dual Op Amp | Analog Devices Inc | ADA4062-2ARZ vs ADA4062-2ARZ-R7 |
ADA4062-2ARZ | DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4062-2ARZ vs ADA4062-2ARZ |
ADA4062-2ARZ-RL | DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4062-2ARZ vs ADA4062-2ARZ-RL |
ADA4062-2ARZ-R7 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4062-2ARZ vs ADA4062-2ARZ-R7 |