-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise Amplifier at Lower Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1318
|
Newark | Op-Amp, 6.5Mhz, -40 To 125Deg C, Lfcsp-8 Rohs Compliant: Yes |Analog Devices ADA4075-2ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4760 |
|
$1.0900 | Buy Now |
DISTI #
ADA4075-2ACPZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7156 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
584-ADA4075-2ACPZ-R7
|
Mouser Electronics | Precision Amplifiers Ultralow Noise Amplifier at Lower Power RoHS: Compliant | 1421 |
|
$1.2200 / $2.6400 | Buy Now |
DISTI #
V72:2272_06217298
|
Arrow Electronics | Op Amp Dual Ultra Low Noise Amplifier ±18V 8-Pin LFCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1277 |
|
$1.2480 / $2.3600 | Buy Now |
|
Analog Devices Inc | Low Noise/Power 36V OpAmp Min Qty: 1 Package Multiple: 3000 | 1432 |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
62249748
|
Verical | Op Amp Dual Ultra Low Noise Amplifier ±18V 8-Pin LFCSP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2220 | Americas - 1277 |
|
$1.2480 / $2.3600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 6.5MHZ 8LFCSP | 1432 |
|
RFQ | |
DISTI #
C1S103100337420
|
Chip1Stop | Low Noise/Power 36V OpAmp RoHS: Compliant pbFree: No Container: Cut Tape | 2860 |
|
$0.8950 / $1.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | Dual 30nA 6.5MHz LFCSP-8(2x2) Operational Amplifier ROHS | 1588 |
|
$0.9169 / $1.5529 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 1905 |
|
$0.8420 / $1.1334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4075-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4075-2ACPZ-R7
Analog Devices Inc
Ultralow Noise Amplifier at Lower Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6500 | |
Width | 2 mm |