There are no models available for this part yet.
Overview of ADA4091-4ACPZ-R2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4091-4ACPZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
ADA4091-4ACPZ-R7 | Analog Devices | Quad 36V MicroPwrSingleSupply | |
ADA4091-2ARZ-R7 | Analog Devices | 36V Micropower Single-Supply R |
CAD Models for ADA4091-4ACPZ-R2 by Rochester Electronics LLC
Part Data Attributes for ADA4091-4ACPZ-R2 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.35 µA
|
Common-mode Reject Ratio-Nom
|
113 dB
|
Input Offset Voltage-Max
|
400 µV
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
0.46 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1220
|
Width
|
4 mm
|
Alternate Parts for ADA4091-4ACPZ-R2
This table gives cross-reference parts and alternative options found for ADA4091-4ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4091-4ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4091-4ACPZ-R7 | Precision, Micropower, OVP, RRIO Quad Op Amp | Analog Devices Inc | ADA4091-4ACPZ-R2 vs ADA4091-4ACPZ-R7 |
ADA4091-4ACPZ-R2 | Precision, Micropower, OVP, RRIO Quad Op Amp | Analog Devices Inc | ADA4091-4ACPZ-R2 vs ADA4091-4ACPZ-R2 |
ADA4091-4ACPZ-RL | Precision, Micropower, OVP, RRIO Quad Op Amp | Analog Devices Inc | ADA4091-4ACPZ-R2 vs ADA4091-4ACPZ-RL |
Related Parts for ADA4091-4ACPZ-R2
-
ADA4091-4ACPZ-R7Operational Amplifiers
-
ADA4571BRZOther Analog ICs
-
AD9238BSTZ-40Analog to Digital Converters
-
AD8188ARUZMultiplexers or Switches
-
ADA4939-1YCPZ-R2Line Driver or Receivers
-
AD8221ARZInstrumentation Amplifiers
-
AD9164BBCZRLDigital to Analog Converters
-
AD8072JNZAudio/Video Amplifiers
-
AD5231BRUZ10Digital Potentiometers